Mill-Max 319-10-102-00-006000
Headers & Wire Housings .100" 2P 1R SPRING MATE W/.042" PLNGR
Mfr. Part #: 319-10-102-00-006000 / RS Stock #: 70967903
Price
Qty.
Standard Price
102
$3.77
510
$3.47
Product Specifications
Product Attribute
Attribute Value
Search
Contact Material
Brass Alloy 360, 1/2 Hard
Mounting Type
Through-hole
Number of Contacts
2
Pitch
2.54 mm
Primary Type
Board Mount
Shell Plating
10 μ” Gold over 100 μ” Nickel
Termination
Through Hole
Type
Spring Loaded Header
Overview
Spring-Loaded Header
Vertical Mount Through Hole Target with Concave Face
Single Row
.100" (2,540mm) Pitch
Through Hole
Vertical Mount Through Hole Target with Concave Face
Single Row
.100" (2,540mm) Pitch
Through Hole