Skip to content

Mill-Max 110-41-314-41-001000

IC & Component Sockets 14 PIN SKT 200u Sn

Mfr. Part #: 110-41-314-41-001000 / RS Stock #: 70967788

Mill-Max

Mill-Max 110-41-314-41-001000

Mfr. Part #: 110-41-314-41-001000
RS Stock #: 70967788

Description

IC & Component Sockets 14 PIN SKT 200u Sn

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

56

$12.45

280

$11.45

560

$9.96

1120

$8.72

2800

$7.47

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 56
Multiples Of: 56
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold Over Nickel
Current Rating
3 A
Mounting Type
Through-hole
Number of Contacts
14
Shell Plating
200 μ” Tin (matte finish) over 100 μ” Nickel
Termination
In-Line
Type
PBC Socket

Overview

Standard Solder Tail
Open Frame
Through Hole
Packaged in Tubes