Skip to content

Mill-Max 0314-0-15-15-34-27-10-0

IC & Component Sockets SOCK PC/THRU-HOLE

Mfr. Part #: 0314-0-15-15-34-27-10-0 / RS Stock #: 70967647

Mill-Max

Mill-Max 0314-0-15-15-34-27-10-0

Mfr. Part #: 0314-0-15-15-34-27-10-0
RS Stock #: 70967647

Description

IC & Component Sockets SOCK PC/THRU-HOLE

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$0.79

5000

$0.73

10000

$0.63

20000

$0.55

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Material
Beryllium Copper Alloy
Contact Plating
Gold
Current Rating
8 A
Mounting Type
Solder
Shell Plating
30 μ” Gold over Nickel
Termination
Through Hole
Type
PBC Socket

Overview

Receptacle With No Tail
Accepts .032" (0.81mm) - .046" (1.17mm) diameter leads.