Skip to content

Microchip Technology Inc. TC4424EPA

TC4424EPA,Dual MOSFET Power Driver 3A,4.5 to 18V,Non-Inverting,8-Pin PDIP

Mfr. Part #: TC4424EPA / RS Stock #: 70045773

Microchip Technology Inc.

Microchip Technology Inc. TC4424EPA

Mfr. Part #: TC4424EPA
RS Stock #: 70045773

Description

TC4424EPA,Dual MOSFET Power Driver 3A,4.5 to 18V,Non-Inverting,8-Pin PDIP

In Stock:

5

Price

Qty.

Standard Price

1

$1.02

Additional Inventory

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 5
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Non-Inverting
Driver Type
MOSFET ; IGBT
Fall Time
Maximum of 60 ns
Input Bias Current
Maximum of 10 μA
Input Logic Compatibility
CMOS ; TTL
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Outputs
1
Number of Pins
8
On State Resistance
8 Ohms ; 8 ohm
Operating Voltage Range
4.5 to 18 V
Package Type
PDIP
Peak Current
3 A
Rise Time
Maximum of 60
Temperature Operating Range
-40 to +85 °C

Overview

Microchip's new Power MOSFET Drivers feature wide-range input supply voltages and output currents. These drivers offer outstanding latch-up immunity. The portfolio has recently been expanded with the addition of smaller, surface mount packages.