Skip to content

Microchip Technology Inc. TC1047ADM-PICTL

Microchip TC1047ADM-PICTL, PICtail Temperature Sensor Daughter Board For TC1047A

Mfr. Part #: TC1047ADM-PICTL / RS Stock #: 70046627

Microchip Technology Inc.

Microchip Technology Inc. TC1047ADM-PICTL

Mfr. Part #: TC1047ADM-PICTL
RS Stock #: 70046627

Description

Microchip TC1047ADM-PICTL, PICtail Temperature Sensor Daughter Board For TC1047A

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

6

$24.65

12

$23.91

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 6
Multiples Of: 6
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accuracy
+/-2 %
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
3
Operating Voltage Range
2.7 to 4.4 V
Package Type
SOT-23B
Temperature Operating Range
-40 to +125 °C

Overview

Wide selection, low-power, excellent dynamic performance.