Skip to content

Microchip Technology Inc. PIC32MX664F064LT-V/BG

64 KB Flash, 32 KB RAM, USB-OTG, Ethernet, 80 MHz, 10-Bit ADC, DMA

Mfr. Part #: PIC32MX664F064LT-V/BG / RS Stock #: 70542763

Microchip Technology Inc.

Microchip Technology Inc. PIC32MX664F064LT-V/BG

Mfr. Part #: PIC32MX664F064LT-V/BG
RS Stock #: 70542763

Description

64 KB Flash, 32 KB RAM, USB-OTG, Ethernet, 80 MHz, 10-Bit ADC, DMA

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

2200

$12.16

11000

$11.56

22000

$10.95

44000

$10.34

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 2200
Multiples Of: 2200
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
PIC32MX Family
Frequency
80 MHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
32
Number of IO Ports
83
Number of Pins
121
Package Type
TFBGA
Program Memory Size
64 kB
RAM Size
32 kB
Type
PIC

Overview

Microchip’s Family of Microcontroller Series - PIC32MX:

PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

Features:
  • MIPS32 M4K Core with up to 50 MHz/83 DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • USB device/host/OTG
  • CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
  • Enhanced PMP for graphics or external memory
  • Support for mTouch capacitive touch buttons and sliders
  • Up to fi ve UARTs, three analog comparators and two I2C™ buses
  • 10-bit, 1 Msps, up to 48-channel ADC
  • Peripheral Pin Select (PPS) allows function remapping
  • Temperature range: -40°C to 105°C