Skip to content

Microchip Technology Inc. PIC32MX130F064D-I/PT

PIC32MX130F064D-I/PT,32bit PIC Microcontroller,40MHz,64kb Flash,44-Pin TQFP

Mfr. Part #: PIC32MX130F064D-I/PT / RS Stock #: 70388950

Microchip Technology Inc.

Microchip Technology Inc. PIC32MX130F064D-I/PT

Mfr. Part #: PIC32MX130F064D-I/PT
RS Stock #: 70388950

Description

PIC32MX130F064D-I/PT,32bit PIC Microcontroller,40MHz,64kb Flash,44-Pin TQFP

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

320

$3.78

1600

$3.59

3200

$3.40

6400

$3.21

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 320
Multiples Of: 320
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
PIC32MX Family
Frequency
40 MHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
32
Number of IO Ports
34
Number of Pins
44
Package Type
TQFP
Program Memory Size
64 kB
RAM Size
16 kB
Type
PIC

Overview

Microchip’s Family of Microcontroller Series - PIC32MX:

PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

PIC32MX MCUs offer wide-range of memory configuration and rich peripheral set at low cost. PIC32MX family combines 32-bit performance with a large memory configuration and rich integrated peripheral set at a low cost to address embedded application space ranging from simple general purpose embedded control to more advanced Audio, Connectivity and Graphical embedded applications.

Features:
  • MIPS32 M4K Core with up to 50 MHz/83 DMIPS
  • Up to four SPI/I2S interfaces for audio processing and playback
  • USB device/host/OTG
  • CAN 2.0B with 1 Mbps bit rates for industrial/automotive applications
  • Enhanced PMP for graphics or external memory
  • Support for mTouch capacitive touch buttons and sliders
  • Up to fi ve UARTs, three analog comparators and two I2C™ buses
  • 10-bit, 1 Msps, up to 48-channel ADC
  • Peripheral Pin Select (PPS) allows function remapping
  • Temperature range: -40°C to 105°C