Skip to content

Microchip Technology Inc. PIC18F4525T-I/ML

48 KB Flash,3968 RAM, 36 I/O

Mfr. Part #: PIC18F4525T-I/ML / RS Stock #: 70573460

Microchip Technology Inc.

Microchip Technology Inc. PIC18F4525T-I/ML

Mfr. Part #: PIC18F4525T-I/ML
RS Stock #: 70573460

Description

48 KB Flash,3968 RAM, 36 I/O

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1600

$9.41

8000

$8.94

16000

$8.47

32000

$8.00

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1600
Multiples Of: 1600
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
40 GHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
8
Number of IO Ports
36
Number of Pins
44
Package Type
VQFN
Program Memory Size
48 kB
RAM Size
3968 B
Type
PIC