Microchip Technology Inc. PIC16LF722-E/SS
28-Pin, 3.5 KB Flash, 1.8V-5.5V, 16 MHz Internal Oscillator,
Mfr. Part #: PIC16LF722-E/SS / RS Stock #: 70047047
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.12
Additional Inventory
Manufacturer Lead Time:
4 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
ADC Resolution
8 bit
Architecture
RISC
Comparator Type
2
CPU Speed
5 MIPS
Data Rate
5 MIPS
EEPROM Memory
0 B
Family Name
PIC16
Frequency
20 MHz
Input Output
25
Interface
I2C ; SPI ; USART
Maximum Number of I2C Channels
1
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
1
Maximum Operating Temperature
125 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
11 x 8 bit
Number of Bits
8
Number of IO Ports
25
Number of Pins
28
Number of PWM Units
1
Number of Timers
3
Operating Voltage
1.8 to 3.6 V
Package Type
SSOP
Program Memory Size
3.5 kB
Programmable Memory
3.5K Bytes
Pulse Width Distortion
2 x 10 bit
PWM Channels
2
PWM Resolution
10 bit
RAM Size
128 B
Speed
20 MHz
Temperature Operating Range
-40 to +125 °C
Timer Resolution
8, 16 bit
Timers
1 x 16 bit, 2 x 8 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
1.8-5.5 V
Overview
This versatile 28-pin MCU is a member of Microchip's family of Extreme Low Power MCUs featuring nanoWatt XLP™ Technology.