Skip to content

Microchip Technology Inc. PIC16F54-E/P

18-Pin, 768 B Flash, 25 RAM, 12 I/O; PDIP

Mfr. Part #: PIC16F54-E/P / RS Stock #: 70046848

Microchip Technology Inc.

Microchip Technology Inc. PIC16F54-E/P

Mfr. Part #: PIC16F54-E/P
RS Stock #: 70046848

Description

18-Pin, 768 B Flash, 25 RAM, 12 I/O; PDIP

In Stock:

19

Price

Qty.

Standard Price

1

$1.19

10

$1.13

50

$1.07

100

$1.01

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 19
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Architecture
RISC
Comparator Type
Zero
CPU Speed
5 MIPS
Data Rate
5 MIPS
EEPROM Memory
0 B
Family Name
PIC16
Frequency
20 MHz
Input Output
12
Maximum Operating Temperature
125 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of ADCs
0
Number of Bits
8
Number of IO Ports
12
Number of Pins
18
Number of Timers
1
Operating Voltage
2 to 5.5 V
Package Type
PDIP
Program Memory Size
768 B
Programmable Memory
768 Bytes
RAM Size
25 B
Speed
20 MHz
Temperature Operating Range
-40 to +125 °C
Timer Resolution
8 bit
Timers
1 x 8 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
2-5.5 V

Overview

The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.

Features:
  • Standard Flash Memory
  • 1 us Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink Per I/O
  • ICSP™ (In-Circuit Serial Programming™)
  • 1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
  • .0-5.5 V Operating Range