Skip to content

Microchip Technology Inc. PIC16F1939-E/PT

28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V44 TQFP 10x10x1mm TRAY

Mfr. Part #: PIC16F1939-E/PT / RS Stock #: 70451609

Microchip Technology Inc.

Microchip Technology Inc. PIC16F1939-E/PT

Mfr. Part #: PIC16F1939-E/PT
RS Stock #: 70451609

Description

28KB Flash, 1KB RAM, 256B EEPROM, LCD, 1.8-5.5V44 TQFP 10x10x1mm TRAY

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

320

$5.13

1600

$4.87

3200

$4.61

6400

$4.36

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 320
Multiples Of: 320
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
32 GHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
8
Number of IO Ports
36
Number of Pins
44
Package Type
TQFP
Program Memory Size
28 kB
RAM Size
1 kB
Type
PIC