Skip to content

Microchip Technology Inc. PIC16F1828-E/GZ

20 UQFN 4x4x0.5mm TUBE7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanc

Mfr. Part #: PIC16F1828-E/GZ / RS Stock #: 70426794

Microchip Technology Inc.

Microchip Technology Inc. PIC16F1828-E/GZ

Mfr. Part #: PIC16F1828-E/GZ
RS Stock #: 70426794

Description

20 UQFN 4x4x0.5mm TUBE7 KB Flash, 256 bytes RAM, 32 MHz Int. Osc, 18 I/0, Enhanc

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

455

$1.86

4550

$1.77

22750

$1.67

45500

$1.58

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 455
Multiples Of: 455
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Architecture
RISC
Frequency
32 GHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
8
Number of IO Ports
17
Number of Pins
20
Package Type
UQFN
Program Memory Size
7 kB
RAM Size
256 B
Type
PIC