Skip to content

Microchip Technology Inc. PIC16F1454-E/ML

7KBFlash,512bytesRAM,48MHzInt.Osc,12I/0,EnhancedMidRangeCore,USB2.0

Mfr. Part #: PIC16F1454-E/ML / RS Stock #: 70572377

Microchip Technology Inc.

Microchip Technology Inc. PIC16F1454-E/ML

Mfr. Part #: PIC16F1454-E/ML
RS Stock #: 70572377

Description

7KBFlash,512bytesRAM,48MHzInt.Osc,12I/0,EnhancedMidRangeCore,USB2.0

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

455

$3.03

2275

$2.88

4550

$2.73

9100

$2.58

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 455
Multiples Of: 455
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
48 GHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
8
Number of IO Ports
8
Number of Pins
16
Package Type
VQFN
Program Memory Size
14 kB
RAM Size
1 kB
Type
PIC