Skip to content

Microchip Technology Inc. PIC12HV615-E/MF

1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator

Mfr. Part #: PIC12HV615-E/MF / RS Stock #: 70572793

Microchip Technology Inc.

Microchip Technology Inc. PIC12HV615-E/MF

Mfr. Part #: PIC12HV615-E/MF
RS Stock #: 70572793

Description

1.75KB Flash, 64B RAM, 6 I/O, 8MHz internal oscillator

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

600

$2.52

6000

$2.40

30000

$2.27

60000

$2.15

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 600
Multiples Of: 600
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
20 GHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
8
Number of IO Ports
5
Program Memory Size
1.75 kB
RAM Size
64 B
Type
PIC