Skip to content

Microchip Technology Inc. MCP73834-FCI/UN

Controller, Chg Mgnt, 1A Li-Ion/Li-Poly, TE* pin, MSOP-10

Mfr. Part #: MCP73834-FCI/UN / RS Stock #: 70046201

Microchip Technology Inc.

Microchip Technology Inc. MCP73834-FCI/UN

Mfr. Part #: MCP73834-FCI/UN
RS Stock #: 70046201

Description

Controller, Chg Mgnt, 1A Li-Ion/Li-Poly, TE* pin, MSOP-10

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

400

$1.14

4000

$1.08

20000

$1.03

40000

$0.97

Additional Inventory

Manufacturer Lead Time:

25 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 400
Multiples Of: 400
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Battery Type
Lithium-Polymer ; Lithium-Ion
Drain to Source On Resistance
300 mOhms
Junction to Ambient Thermal Resistance
113 °C/W
Maximum Operating Temperature
85 °C
Maximum Output Voltage
4.533 V
Minimum Operating Temperature
-40 °C
Minimum Output Voltage
4.168 V
Mounting Type
Surface Mount
Number of Cells
1
Number of Pins
10
Operating Temperature
-40 to 85 °C
Output Current
1000 mA
Package Type
MSOP
Primary Type
Controllers
Supply Current
2000 μA
Supply Voltage
3.75-6 V
Temperature Operating Range
-40 to +85 °C
Type
Battery Charge Management
Voltage Regulation
0.75 %

Overview

Features:
  • Thermal Regulation
  • Automatic Power Down
  • Preconditioning of Deeply Depleted Cells