Skip to content

Microchip Technology Inc. MCP4728-E/UN

Microchip 4-channel 12 bit Serial DAC 10-Pin MSOP

Mfr. Part #: MCP4728-E/UN / RS Stock #: 70047287

Microchip Technology Inc.

Microchip Technology Inc. MCP4728-E/UN

Mfr. Part #: MCP4728-E/UN
RS Stock #: 70047287

Description

Microchip 4-channel 12 bit Serial DAC 10-Pin MSOP

In Stock:

299

Price

Qty.

Standard Price

1

$1.37

Additional Inventory

Manufacturer Lead Time:

69 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Architecture
Resistor String
Digital Interface Type
Serial-2 Wire ; Serial-I2C
Full Scale Error
± 1.25
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Nonlinearity
13 LSB
Number of DAC Channels
4
Number of Pins
10
Output Polarity
Unipolar
Package Type
MSOP
Resolution
12 bit
Setting Time
6 μs
Temperature Operating Range
-40 to +125 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
2.7 to 5.5 V

Overview

MCP4728 Series 12 Bit Digital-to-Analog Converters