Skip to content

Microchip Technology Inc. MCP4716A0T-E/CH

Ic Output D/A Converter 10-Bit W/Eeprom & I2C Interface -40 To 125C Sot23

Mfr. Part #: MCP4716A0T-E/CH / RS Stock #: 70048196

Microchip Technology Inc.

Microchip Technology Inc. MCP4716A0T-E/CH

Mfr. Part #: MCP4716A0T-E/CH
RS Stock #: 70048196

Description

Ic Output D/A Converter 10-Bit W/Eeprom & I2C Interface -40 To 125C Sot23

In Stock:

8996

Price

Qty.

Standard Price

1

$0.59

Additional Inventory

Manufacturer Lead Time:

86 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Architecture
Resistor String
Digital Interface Type
Serial-2 Wire ; Serial-I2C
Full Scale Error
20.5
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Nonlinearity
3.625 LSB
Number of DAC Channels
1
Number of Pins
6
Package Type
SOT-23
Resolution
10 bit
Setting Time
6 μs
Temperature Operating Range
-40 to +125 °C
Type of Power Supply
Single Output
Typical Single Supply Voltage
2.7 to 5.5 V

Overview

MCP4716 Series 10 Bit Digital-to-Analog Converters