Microchip Technology Inc. ADM00522
Microchip ADM00522, ADC Evaluation Board For MCP3913
Mfr. Part #: ADM00522 / RS Stock #: 70470076
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$264.50
5
$248.63
10
$235.40
Additional Inventory
Overview
MCP3913 6 channel, 16 bit Evaluation Board
The MCP3913 6 channel, 16 bit evaluation board is a low noise, robust hardware design that evaluates the MCP3913 AFE (analog Front End). The evaluation board also provides a development platform for 16 bit PIC® based applications using existing 100 pin PIC microcontroller Plug-in Module (PIM) systems that are compatible with the Explorer 16 and PIC® based demo boards with a high PIN count.
The MCP3913 6 channel, 16 bit evaluation board is a low noise, robust hardware design that evaluates the MCP3913 AFE (analog Front End). The evaluation board also provides a development platform for 16 bit PIC® based applications using existing 100 pin PIC microcontroller Plug-in Module (PIM) systems that are compatible with the Explorer 16 and PIC® based demo boards with a high PIN count.