Skip to content

Microchip Technology Inc. 93AA66C-I/P

4K, 256 X 8 OR 128 X 16 SER EE 1.8V IND

Mfr. Part #: 93AA66C-I/P / RS Stock #: 70045958

Microchip Technology Inc.

Microchip Technology Inc. 93AA66C-I/P

Mfr. Part #: 93AA66C-I/P
RS Stock #: 70045958

Description

4K, 256 X 8 OR 128 X 16 SER EE 1.8V IND

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

960

$0.45

9600

$0.4275

48000

$0.405

96000

$0.3825

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 960
Multiples Of: 960
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Access Time
200 ns
Address Hold Time
0 ns
Address Setup Time
250 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
±1 μA
Data Retention
200 Years
Density
4 kbit bit
Dimensions
0.20 in H X 0.00 in W X 0.40 in L
ESD Voltage
≥4 kV
Input Capacitance
7 pF
Interface
3-Wire
Maximum Operating Temperature
85 °C
Memory Capacity
4 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of Bits per Word
8 bit ; 16 bit
Number of Pins
8
Operating Current
100 uA ; 500 V
Operating Temperature
-40 to 85 °C
Operating Voltage Range
1.8 to 5.5 V
Organization
256 x 16, 512 x 8
Output Capacitance
7 pF
Package Type
PDIP
Product Header
4K Microwire Compatible Serial EEPROM
Programmable Voltage
1.8 V
Supply Voltage
1.8-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
2.8 V
Voltage, Input, Low Level
0.36 V

Overview

Features:
  • Automatic ERAL Before WRAL
  • Self-Timed Erase and Write Cycle
  • Power On/Off Data Protection Circuitry
  • Sequential Read Function
  • Industry Standard 3-Wire Serial I/O