Skip to content

Microchip Technology Inc. 24LC256-I/SN

Microchip 24LC256-I/SN Serial EEPROM Memory,256kbit,900ns,2.5 to 5.5V 8-Pin SOIC

Mfr. Part #: 24LC256-I/SN / RS Stock #: 70045244

Microchip Technology Inc.

Microchip Technology Inc. 24LC256-I/SN

Mfr. Part #: 24LC256-I/SN
RS Stock #: 70045244

Description

Microchip 24LC256-I/SN Serial EEPROM Memory,256kbit,900ns,2.5 to 5.5V 8-Pin SOIC

Out of Stock

Price

Qty.

Standard Price

400

$1.22

4000

$1.15

20000

$1.09

40000

$1.03

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Access Time
100 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
+/-1 μA
Data Retention
200 Years
Density
256 kbit bit
ESD Voltage
>=4 kV
Fall Time
300 ns
Input Capacitance
10 pF
Interface
2-Wire
Maximum Operating Temperature
85 °C
Memory Capacity
256 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits per Word
8 bit
Number of Pins
8
Operating Current
3 mA
Operating Temperature
-40 to 85 °C
Operating Voltage Range
2.5 to 5.5 V
Organization
32K x 8
Output Capacitance
10 pF
Package Type
SOIC
Product Header
256K Itext2C™ CMOS Serial EEPROM
Programmable Voltage
2.5 V
Rise Time
300
Supply Voltage
2.5-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
1.75 V
Voltage, Input, Low Level
0.75 V
Voltage, Output, Low Level
0.4 V

Overview

Features:
  • Self-Timed Write Cycle and Page Write Mode
  • Power On/Off Data Protection Circuitry
  • Sequential Read Function