Skip to content

MGM Transformer Company M22435

Control Transformer, 2000va 240 x 480v-120v, 230 x 460v-115v, 220 x 440v-110v

Mfr. Part #: M22435 / RS Stock #: 73662412

MGM Transformer Company

MGM Transformer Company M22435

Mfr. Part #: M22435
RS Stock #: 73662412

Description

Control Transformer, 2000va 240 x 480v-120v, 230 x 460v-115v, 220 x 440v-110v

In Stock:

2

Price

Qty.

Standard Price

1

$506.94

Additional Inventory

Manufacturer Lead Time:

8 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Available Voltage
220 VAC ; 230 VAC ; 240 VAC ; 440 VAC ; 460 VAC ; 480 VAC
Frequency
50/60 Hz
Needed Voltage
110 VAC ; 115 VAC ; 120 VAC
Phase
1 Phase
Power Rating
2000 VA
Primary Voltage
220, 230, 240/440, 460, 480 VAC
Secondary Voltage
110, 115, 120 VAC
Type
Control Transformer

Overview

MGM’s Control Power Transformers are specially designed to accommodate the
momentary current inrush caused when electromagnetic components are energized.
These transformers deliver excellent secondary voltage requirements and meet or
exceed the standards established by UL and cUL. Their rugged construction and quality
electrical characteristics ensure reliable operation of electromagnetic devices and
trouble-free performance.