MGM Transformer Company M22428
Control Transformer, 150va 240 x 480v-120v, 230 x 460v-115v, 220 x 440v-110v
Mfr. Part #: M22428 / RS Stock #: 73662403
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$94.28
5
$90.51
10
$88.16
25
$85.80
50
$83.44
100
$81.08
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Available Voltage
220 VAC ; 230 VAC ; 240 VAC ; 440 VAC ; 460 VAC ; 480 VAC
Frequency
50/60 Hz
Needed Voltage
110 VAC ; 115 VAC ; 120 VAC
Phase
1 Phase
Power Rating
150 VA
Primary Voltage
220, 230, 240/440, 460, 480 VAC
Secondary Voltage
110, 115, 120 VAC
Termination
Screw
Type
Control Transformer
Overview
MGM’s Control Power Transformers are specially designed to accommodate the
momentary current inrush caused when electromagnetic components are energized.
These transformers deliver excellent secondary voltage requirements and meet or
exceed the standards established by UL and cUL. Their rugged construction and quality
electrical characteristics ensure reliable operation of electromagnetic devices and
trouble-free performance.
momentary current inrush caused when electromagnetic components are energized.
These transformers deliver excellent secondary voltage requirements and meet or
exceed the standards established by UL and cUL. Their rugged construction and quality
electrical characteristics ensure reliable operation of electromagnetic devices and
trouble-free performance.