Skip to content

MG Chemicals RTV630-1P

Chemical, Adhesive, Potting Compound, Wt 1Pint, High Tensile Strength, Silicone

Mfr. Part #: RTV630-1P / RS Stock #: 70125886

MG Chemicals

MG Chemicals RTV630-1P

Mfr. Part #: RTV630-1P
RS Stock #: 70125886

Description

Chemical, Adhesive, Potting Compound, Wt 1Pint, High Tensile Strength, Silicone

In Stock:

9

Price

Qty.

Standard Price

1

$242.13

5

$230.02

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Deep potting
Chemical Component
Silicone
Color
Beige ; Blue
Cure Time
4 hrs
Dielectric Strength
450 V/mil
Elongation
2.5 _EMPTY
Hardness
60 Shore A
Material
Silicone
Primary Type
Adhesive
Product Header
2-Part RTV Silicone Potting/Encapsulating Compound
Setting Time
4 hrs.
Shelf Life
24 Months _EMPTY
Size
16 oz
Special Features
High Tensile Strength
Specific Gravity
1.28
Temperature Range
-60 to 204 C
Temperature, Rating
-60 to 204 °C
Tensile Strength
820 psi
Thermal Conductivity
0.25 W/mK
Type
Potting Compound
Viscosity
150000 cps
Volume
16 V
Volume Resistivity
4.5 x 10^15 Ohm. cm _EMPTY
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
16 oz

Overview

MG Chemicals: 2-Part Potting/Encapsulating Compound RTV630:

Will form thin, lightweight molds with excellent durability. The high tear resistance and inherent release ability make it well suited to the manufacture of intricate castings, by reproducing each part exactly to detail. Other applications include prototype parts, production tools for casting epoxies and rubber rolls. Electrical circuits require a tough potting compound with outstanding vibration withstanding capability find RTV630 unequalled. Silicone primer is required.

Features:
  • Self leveling
  • Addition cure
  • Cures in deep sections
  • Very high strength
  • Medium viscosity
  • Primer required

    Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx