Skip to content

MG Chemicals ABS30YE5

ABS 3D Printer Filament, Yellow, 2.85mm dia, 0.5 kg, 230-240 C, ABS Series

Mfr. Part #: ABS30YE5 / RS Stock #: 70369256

MG Chemicals

MG Chemicals ABS30YE5

Mfr. Part #: ABS30YE5
RS Stock #: 70369256

Description

ABS 3D Printer Filament, Yellow, 2.85mm dia, 0.5 kg, 230-240 C, ABS Series

Out of Stock

Price

Qty.

Standard Price

2

$14.13

4

$13.71

10

$13.42

20

$13.07

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Yellow
Diameter
2.85 mm
For Use With
ABS
Material
Acrylonitrile butadiene styrene ; ABS
Operating Temperature
230 to 240 °C
Shelf Life
Product good for 1 year from date of purchase in its original unopened package1 Hour(s)
Type
Filament
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
0.5 kg

Overview

  • 1.75 mm and 3.0 mm Filaments diameters
  • Vivid colors
  • 0.5 and 0.25 KG weight