Skip to content

MG Chemicals 841WB-3.78L

Conductive Coating, Super Shield Water Based Nickel,127 oz (3.78L),Gray

Mfr. Part #: 841WB-3.78L / RS Stock #: 70875217

MG Chemicals

MG Chemicals 841WB-3.78L

Mfr. Part #: 841WB-3.78L
RS Stock #: 70875217

Description

Conductive Coating, Super Shield Water Based Nickel,127 oz (3.78L),Gray

In Stock:

3

Price

Qty.

Standard Price

1

$736.92

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Gray
Cure Time
24 hrs
Dispensing Method
Jar
Features
Yes
Odor
Musty
Primary Type
Conductive Coating
Shelf Life
1 yrs Hour(s)
Size
127 oz
Temperature, Rating
-40 to +248 °F (-40 to +120 °C) _EMPTY
UPC Code
779008841051
Volume
12 mL
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
21.7 g

Overview

Super Corona Dope, High Voltage Protective Coating for PC Boards

Excellent for high voltage applications. Protects electrical and electronic components from arcing and discharge. Thoroughly penetrates into windings and coils and seals out air, dust and moisture. - Application: Motor windings, transformers, switch board parts, field coils, stator windings etc.

  • Dielectric Strength 4100 V/mil
    Cancer and Reproductive Harm?www.P65Warnings.ca.gov. This product can expose you to chemicals including cumene and ethylbenzene, which are known to the State of California to cause cancer, and toluene, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/4226 Prop 65 Notice.docx