Skip to content

MG Chemicals 8342-50G

RA Rosin Flux Paste,1.28 oz (37.7mL) Jar,Premium Grade RA Flux,Long Tack Time

Mfr. Part #: 8342-50G / RS Stock #: 70979156

MG Chemicals

MG Chemicals 8342-50G

Mfr. Part #: 8342-50G
RS Stock #: 70979156

Description

RA Rosin Flux Paste,1.28 oz (37.7mL) Jar,Premium Grade RA Flux,Long Tack Time

In Stock:

166

Price

Qty.

Standard Price

1

$12.54

5

$11.66

10

$11.28

25

$10.91

50

$10.53

100

$10.15

200

$9.78

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Chemical Component
Paraffin oils (CAS:8012-95-1) ; Rosin (CAS:8050-09-7) ; Suberic acid (CAS:505-48-6) ; Succinic acid (CAS:110-15-6)
Color
Yellow
Dispensing Method
ar
Odor
Mild
Physical State
Paste
Primary Type
Spray Paint
UPC Code
779008834206
Volume
37.7 ml
Warranty
12 Months From The Date Of Purchase By The End User.

Overview

The 8342 RA Rosin Flux Paste is a superior, electronic grade flux paste that makes surface-mount, electrical, and electronics soldering faster and easier. It is designed for lead-free alloys and also works well with conventional leaded solders. It is easy to apply and stays where it is applied. Residues are easy to clean and does not contain zinc chloride or ammonium chloride. Applications and Uses:
  • Works well with Leaded or Lead free solders
  • Solder touch up
  • Surface mount assemblies rework or repair
  • Can be applied by dipping or brush / cotton swab spreading Features:
  • Uses Premium Grade RA Flux
  • Excellent wettability
  • High tack force
  • Long tack time
  • Zinc Chloride or Ammonium Chloride FREE
  • Residue can easily be removed with Cat. #824 Isopropyl Alcohol or Cat. #4140 Flux Remover
  • RoHS compliant Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx