Skip to content

MG Chemicals 8331S-15G

Silver Conductive Epoxy, 4hr Working Time, High Conductivity, 0.2 oz (6mL)

Mfr. Part #: 8331S-15G / RS Stock #: 70255042

MG Chemicals

MG Chemicals 8331S-15G

Mfr. Part #: 8331S-15G
RS Stock #: 70255042

Description

Silver Conductive Epoxy, 4hr Working Time, High Conductivity, 0.2 oz (6mL)

In Stock:

17

Price

Qty.

Standard Price

1

$103.60

5

$98.42

10

$95.31

25

$92.20

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Conductive Adhesive
Chemical Component
Phenol, Polymer with Formaldehyde, Glycidyl Ether, Silver
Color
Silver
Density
2.191 g/cm3 g/cm<sup>3</sup>
Dispensing Method
Syringe
Elongation
5.3 %
Flash Point
150
Odor
Slight
Physical State
Solid
Primary Type
Adhesive
Product Header
Electrically Conductive Adhesive
Quantity
15 g
Shelf Life
3 yrs
Size
6 mL
Solubility
Insoluble
Specific Gravity
2.55
Storage Temperature
22 to 27 C
Tensile Strength
13.5 N/mm<sup>2</sup>
Thermal Conductivity
0.95 W/mK
Type
Conductive Adhesive
UPC Code
779008833179
Volume
0.2 oz
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
14.7 g

Overview

8331S is an electrically conductive, silver-filled two-part epoxy adhesive with a long working life. It is smooth, non-sagging, thixotropic, and bonds well to a variety of substrates. It can be used as a solder replacement for bonding heat-sensitive component, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. 8331S has been formulated to be economical. For a higher fill version that maximizes conductivity, use 8330S. for a shorter working life and room temperature cure, use 8331.

Features:
  • Resistivity of 0.006 Ohm.cm
  • Thermal Conductivity of 1.3 W/(m.K)
  • 1:1 Mix Ratio
  • Working Life: 4 Hours
  • Cure Time: 2 Hours at 65 °C (149 °F)
  • High Tensile Strength
  • Excellent Compressive Strength
  • Strong Resistance to Humidity, Salt Water, Mild Bases, and Aliphatic Hydrocarbons
  • Shelf Life: 3 Years at Room Temperature
  • RoHS 3 Compliant Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx