Skip to content

MG Chemicals 8329TCM-6ML

Epoxy Adhesive,Thermally Conductive,Two-Part,Medium Cure,0.2 fl oz (6ml),Syringe

Mfr. Part #: 8329TCM-6ML / RS Stock #: 70276181

MG Chemicals

MG Chemicals 8329TCM-6ML

Mfr. Part #: 8329TCM-6ML
RS Stock #: 70276181

Description

Epoxy Adhesive,Thermally Conductive,Two-Part,Medium Cure,0.2 fl oz (6ml),Syringe

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

10

Price

Qty.

Standard Price

1

$26.60

5

$25.27

10

$24.74

25

$24.21

50

$23.67

100

$23.14

200

$22.61

Additional Inventory

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Epoxy
Chemical Component
Bisphenol-A, Aluminum Oxide, Carbon Black
Color
Gray
Cure Time
24 hrs
Density
2.3 g/cm3 bit
Dispensing Method
Syringe
Elongation
0.018 %
Flash Point
149
Hardness
76 to 77 D Shore A
Odor
Slight
Operating Temperature
-40 to 302 °F
Physical State
Solid
Primary Type
Adhesive
Product Header
Thermally Conductive Adhesive
Quantity
6 mL
Shelf Life
2 yrs
Size
6 mL
Solubility
Insoluble
Specific Gravity
2.48
Storage Temperature
+72 to +81 °F (+22 to +27°C) °C
Tensile Strength
1,400 lb/in 2 (10 N/mm2) N
Thermal Conductivity
1.36 W/mK ; 1.34 W/m2C ; 1.28 W/m2C
Type
Epoxy Adhesive
UPC Code
779008832967
Volume
0.2 oz
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
14.8 g

Overview

The 8329TCM is a thermally conductive two-part epoxy adhesive. It is dark grey, smooth, viscous, thixotropic, and bonds well to a variety of substrates. The product is used to bond heat sinks, LEDs, and other heat-generating components in electronic assemblies. 8329TCM has been designed for maximum thermal conductivity with a high viscosity. For a lower viscosity, use 8329TFM. For a fast working life, use 8329TCF. For a longer working life, use 8329TCS.

Features:
  • Thermal Conductivity of 1.4 W/(m.K)
  • 1:1 Mix Ratio
  • Working Life: 45 Minutes
  • Cure Time: 24 Hours Room Temperature or 1 Hour at 65 °C (149 °F)
  • Provides Strong Electrical Insulation
  • High Tensile and Compressive Strength
  • Strong Resistance to Humidity, Salt Water, Mild Bases, and Aliphatic Hydrocarbons
  • Shelf Life: >= Years
  • RoHS Compliant Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx