Skip to content

MG Chemicals 8329TCM-50ML

Thermally Conductive Two-Part, Medium Cure Epoxy Adhesive.

Mfr. Part #: 8329TCM-50ML / RS Stock #: 70696798

MG Chemicals

MG Chemicals 8329TCM-50ML

Mfr. Part #: 8329TCM-50ML
RS Stock #: 70696798

Description

Thermally Conductive Two-Part, Medium Cure Epoxy Adhesive.

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

12

Price

Qty.

Standard Price

1

$53.18

5

$50.52

10

$49.46

25

$48.39

50

$47.33

100

$46.27

Additional Inventory

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Thermal Adhesive
Approvals
RoHS & REACH compliant
Chemical Component
Part A:Bis-A Epoxide Resin (CAS:25068-38-6) ; Aluminum Oxide (CAS:1344-28-1) ; Zinc Oxide (CAS:1314-13-2) ; Boron Nitride (CAS:110043-11-5) ; tris-2,4,6-(dimethylaminomethyl) phenol (CAS:90-72-2) ; Mercaptan mixture
Color
Gray
Cure Time
24 hrs
Density
2.3 g/cm3 bit
Dispensing Method
Jar
Flash Point
149
Hardness
76 D Type A
Odor
Slight
Operating Temperature
-40 to 302 °F
Physical State
Paste
Primary Type
Adhesive
Product Header
Thermally Conductive Adhesive
Quantity
50 mL
Shelf Life
2 yrs
Shipping Weight
0.9 lbs (400g) lbs
Size
6 mL
Solubility
Insoluble
Specific Gravity
2.48
Storage Temperature
-72 to +80 °F (+22 to +27°C) °C
Tensile Strength
1,400 lb/in2(10 N/mm2) N
Type
Thermal Adhesive
UPC Code
779008832943
Volume
0.2 oz
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
121 g

Overview

The 8329TCM is a thermally conductive two-part epoxy adhesive. It is dark grey, smooth, viscous, thixotropic, and bonds well to a variety of substrates. The product is used to bond heat sinks, LEDs, and other heat-generating components in electronic assemblies. 8329TCM has been designed for maximum thermal conductivity with a high viscosity. For a lower viscosity, use 8329TFM. For a fast working life, use 8329TCF. For a longer working life, use 8329TCS.

Features:
  • Thermal Conductivity of 1.4 W/(m.K)
  • 1:1 Mix Ratio
  • Working Life: 45 Minutes
  • Cure Time: 24 Hours Room Temperature or 1 Hour at 65 °C (149 °F)
  • Provides Strong Electrical Insulation
  • High Tensile and Compressive Strength
  • Strong Resistance to Humidity, Salt Water, Mild Bases, and Aliphatic Hydrocarbons
  • Shelf Life: >= Years
  • RoHS Compliant Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx