Skip to content

MG Chemicals 824-1L

Isopropyl Alcohol,All-Purpose Cleaner/Degreaser,35 oz (1L),Multi-Purpose,Liquid

Mfr. Part #: 824-1L / RS Stock #: 70125536

MG Chemicals

MG Chemicals 824-1L

Mfr. Part #: 824-1L
RS Stock #: 70125536

Description

Isopropyl Alcohol,All-Purpose Cleaner/Degreaser,35 oz (1L),Multi-Purpose,Liquid

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

493

Price

Qty.

Standard Price

1

$13.88

5

$13.19

10

$12.91

25

$12.63

50

$12.35

100

$12.08

Additional Inventory

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For removing flux, light oils and residues. Cleaning tape heads, contacts and circuit boards
Boiling Point
180 F (82C) °C
Chemical Component
Isopropyl Alcohol
Dispensing Method
Bottle
Evaporation
1.5 (Ether≥1)
Flammability Rating
Flammable
Flash Point
53.6 F (12C)
Odor
Alcohol
Physical State
Liquid
Primary Type
Cleaner
Product Header
Isopropyl Alcohol General All-Purpose Cleaner
Quantity
35 oz (1035ml)
Shelf Life
5 years Hour(s)
Size
35 oz
Solubility
Completely
Special Features
Safe On Plastics ; Low Toxicity ; No Ozone-Depleting Substances
Specific Gravity
0.79
Type
Cleaner
UPC Code
779008824115
Vapor Pressure
1 psi at 21 °C
Volume
35 V
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
35 oz

Overview

Liquid Physical State, Alcohol Odor, 0.79 Specific Gravity, 82°C Boiling Point, Isopropyl Alcohol

A great general-purpose cleaner degreaser. Also effective as a flux remover. Perfect for use with fiber optics. Also available in convenient 5" x 8" pre-saturated wipes.

  • 99.953% Pure Anhydrous Alcohol
  • Safe On Plastics
  • Low Toxicity
  • Contains No Ozone-Depleting Substances
    Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx