Skip to content

MG Chemicals 426-LF

Desoldering braid 1/10 width, 2.5mm, 5ft, 1.5m, ESD Safe, label color Blue

Mfr. Part #: 426-LF / RS Stock #: 71093889

MG Chemicals

MG Chemicals 426-LF

Mfr. Part #: 426-LF
RS Stock #: 71093889

Description

Desoldering braid 1/10 width, 2.5mm, 5ft, 1.5m, ESD Safe, label color Blue

In Stock:

45

Price

Qty.

Standard Price

1

$5.03

10

$4.73

25

$4.60

50

$4.48

100

$4.35

250

$4.23

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Material
Copper
Warranty
12 Months From The Date Of Purchase By The End User.

Overview

Lead-Free Super Wick is a tightly woven, oxidefree copper solder braid coated with no-clean flux. Its high purity and tight weave make it fastwicking, quickly removing solder and minimizing dwell time. Lead-free wicks means it is suitable for removing lead free solder. It is also used for general purpose solder removal, including reworking and repairing of circuit boards, benchtop repair and service, through-hole repair, and surface mount assembly touch-up. Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx