Skip to content

MG Chemicals 403A-400G

Super Cold Freezer,Aerosol, 134A, 14 Oz (414ml),Non-Flammable,Tetrafluoroethane

Mfr. Part #: 403A-400G / RS Stock #: 70125514

MG Chemicals

MG Chemicals 403A-400G

Mfr. Part #: 403A-400G
RS Stock #: 70125514

Description

Super Cold Freezer,Aerosol, 134A, 14 Oz (414ml),Non-Flammable,Tetrafluoroethane

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

89

Price

Qty.

Standard Price

1

$32.25

5

$30.64

10

$29.99

25

$29.35

50

$28.70

Additional Inventory

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For locating thermal intermittents
Boiling Point
-15.16 F (-26.2C) °C
Chemical Component
1, 1, 1, 2-Tetrafluoroethane
Dispensing Method
Aerosol
Primary Type
Freeze Spray
Product Header
134A Super Cold Freezer
Quantity
14 oz (0.4kg)
Shelf Life
5 Years Hour(s)
Size
14 oz
Special Features
Non-Flammable
Specific Gravity
1.22
Type
Freeze Spray
UPC Code
779008403402
Vapor Pressure
86 PSI @ 21 °C
Volume
14 oz
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
14 oz

Overview

Freezer, 1, 1, 1, 2 - Tetrafluoroethane Chemical Component, 86 PSI @ 21 °C Vapor Pressure

Used to locate thermal intermittent electronic components, PCB cracks, cold solder joints, and oxidized junction. Freezes gum and adhesives for easy removal. Protects heat-sensitive components during soldering. Chills to -51C(-60F). Chills to -51°C (-60°F).

  • 100% HFC 134A Gas
  • Ozone Safe
  • Non-Flammable
  • Non-Conductive
  • Zero Residue
  • Variable Valve Allows Greater User Control
    Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx