Skip to content

Mersen HSJ30

Fuse, High Speed, Class J, I.R. 200kA AC/100kA DC, 600VAC/500VDC, 30A

Mfr. Part #: HSJ30 / RS Stock #: 70978481

Mersen

Mersen HSJ30

Mfr. Part #: HSJ30
RS Stock #: 70978481

Description

Fuse, High Speed, Class J, I.R. 200kA AC/100kA DC, 600VAC/500VDC, 30A

In Stock:

17

Price

Qty.

Standard Price

1

$69.91

10

$66.41

25

$62.92

50

$59.42

100

$55.93

250

$52.43

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
H235872
Application
Control Panels Electronic Motor Controllers Phase Controllers Drives Soft-Starters Solid State Relays
Body Material
Glass
Class
Class J
Contact Material
Tin-plated Copper
Current Rating
30 A
Dimensions
0.81 in H X 2.25 in L
Speed
Fast Acting sec
Standards
UL Listed to Standard 248-8, File E2137 DC Listed to UL Standard 248 CSA Certified to Standard C22.2, No. 248.8
Termination
Cartridge
Weight
0.12 lb

Overview

The High Speed Class J (HSJ) combines the low I2t of a semiconductor fuse and the branch-circuit performance of a Class J UL Listed fuse into a single design. The HSJ can provide both branch circuit protection per NEC requirements, as well as very low I2t for protection of power semiconductors such as Diodes, SCRs, GTOs and SSRs.

Features:
  • OPotential Transformerimized over-load capability for withstanding elevated levels of current during electronic motor controller starts
  • Low I2t let-thru (thermal energy)
  • Excellent cycling ability for frequent starts/stops without nuisance opening
  • Current-limiting AC and DC ratings available
  • Compact Size