Skip to content

Mersen FESC125

Fuse, Class C (HRCII-C), 200kA, 600VAC, 350VDC, 1250A

Mfr. Part #: FESC125 / RS Stock #: 71871887

Mersen

Mersen FESC125

Mfr. Part #: FESC125
RS Stock #: 71871887

Description

Fuse, Class C (HRCII-C), 200kA, 600VAC, 350VDC, 1250A

In Stock:

1

Price

Qty.

Standard Price

1

$379.54

10

$360.56

25

$341.58

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
A214291
Class
Class C
Current Rating
1250 A
Dimensions
1.59 in H X 1.59 in W X 5.31 in L
Primary Type
Single Use Fuses
Type
HRC (High Rupture Capacity) Fuses
Weight
1 lb

Overview

Ferraz Shawmut Class C fuses have British standard (BS88) dimensions and are exact replacements for the British fuses and older HRCII-C fuses. Class C fuses are not dimensionally or electrically interchangeable with other North American fuses. They feature ceramic bodies and bolt-in mounting. They are for short-circuit protection only, in motor controllers, for example, where overload protection is provided by an overload relay.