Mersen ATM5
Fuse, Midget, Fast-Acting, 100kA I.R, 1 1/2" X 13/32", 600VAC/DC, 5A
Mfr. Part #: ATM5 / RS Stock #: 70978166
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$20.00
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
K216255
Application
Supplemental protection of a wide variety of circuits up to 600VAC and 600VDC with 100kA I.R.
Body Material
Glass
Contact Material
Tin-plated Copper
Current Rating
5 A
Speed
Fast Acting sec
Standards
UL Listed to Standard 248-14 DC UL Listed to Standard 248-14 CSA Certified to standard C22.2 No. 248.14 (1/10 - 30A) RoHS Compliant
Termination
Cartridge
Overview
Amp-Trap ATM midget fast-acting fuses are rated 600VAC and 600VDC with a 100kA interruPotential Transformering rating. These ratings give the ATM a wide range of applications not covered by other midget fuses. In addition, ratings of 30/35, 30/40 and 30/50 amperes are offered for specific applications such as capacitor protection.
Features:
? For supplemental protection of small motors and transformers
? Extended ratings for special protection of capacitors and circuits with high inrush currents
? 600VDC ratings for a wide variety of applications
Features:
? For supplemental protection of small motors and transformers
? Extended ratings for special protection of capacitors and circuits with high inrush currents
? 600VDC ratings for a wide variety of applications