Skip to content

Mersen AG45

Fuse, Time-Delay, Class G, Current Limiting, 100kA AC, 480VAC, 45A

Mfr. Part #: AG45 / RS Stock #: 70807297

Mersen

Mersen AG45

Mfr. Part #: AG45
RS Stock #: 70807297

Description

Fuse, Time-Delay, Class G, Current Limiting, 100kA AC, 480VAC, 45A

In Stock:

7

Price

Qty.

Standard Price

1

$32.23

10

$30.62

25

$29.01

50

$27.39

100

$25.78

250

$24.17

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
H216322
Class
Class G
Current Rating
45 A
Primary Type
Single Use Fuses
Speed
Time Delay sec
Voltage Rating
480 V

Overview

The Mersen Amp-Trap AG fuse series is a complete line of UL Listed Class G fuses with time-delay (above 5A rating). Class G fuses are made in four physical sizes and provide branch-circuit protection for lighting, heating, and appliance circuits. Features:
  • Four unique sizes from 1/2 - 60 amperes do not allow inter-changeability with other fuse classes
  • Fiberglass bodies provide dimensional stability in harsh industrial settings