Skip to content

MENNEKES ME430P7W

Pin and sleeve watertight plug, 30A, 3-pole, 4 wires, 480VAC, red, NEMA 4X

Mfr. Part #: ME430P7W / RS Stock #: 74790687

MENNEKES

MENNEKES ME430P7W

Mfr. Part #: ME430P7W
RS Stock #: 74790687

Description

Pin and sleeve watertight plug, 30A, 3-pole, 4 wires, 480VAC, red, NEMA 4X

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$176.27

3

$162.17

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Red
Current Rating
30 Amp
IP Rating
67
NEMA Rating
4X
Number of Poles
4
Type
Plug
Voltage Rating
480 V