Skip to content

MEAN WELL OWA-120U-24

Power Supply, AC-DC, Adapter, IP67, N.A. Plug, 120W, 24V@5A, 90-264V In

Mfr. Part #: OWA-120U-24 / RS Stock #: 71269353

MEAN WELL

MEAN WELL OWA-120U-24

Mfr. Part #: OWA-120U-24
RS Stock #: 71269353

Description

Power Supply, AC-DC, Adapter, IP67, N.A. Plug, 120W, 24V@5A, 90-264V In

In Stock:

2

Price

Qty.

Standard Price

1

$58.74

5

$56.98

10

$56.10

25

$55.22

50

$54.33

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Outputs
1
Output Current
5 A
Output Power
120 W
Output Voltage
24 VDC
Primary Type
AC-DC