Skip to content

MEAN WELL EDR-150-24

Power Supply, AC-DC, 24V,6.5A, 180-264V In, Enclosed, DIN Rail Mount, EDR Series

Mfr. Part #: EDR-150-24 / RS Stock #: 70473604

MEAN WELL

MEAN WELL EDR-150-24

Mfr. Part #: EDR-150-24
RS Stock #: 70473604

Description

Power Supply, AC-DC, 24V,6.5A, 180-264V In, Enclosed, DIN Rail Mount, EDR Series

In Stock:

197

Price

Qty.

Standard Price

1

$38.00

5

$36.10

10

$35.34

25

$34.58

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Current
6.5 A
Output Power
160 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Industrial

Overview

MEAN WELL EDR/NDR Series Metal Case — 75 to 480W Slim & Economical - DIN Rail Power Supplies:

Features:
  • Universal AC input / Full range
  • Built-in active PFC function (NDR-240/480)
  • High efficiency up to 92.5%
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Built-in constant current limiting circuit
  • Cooling by free air convection
  • Working temperature: -20~+60oC (EDR), -20~+70oC(NDR)
  • DC output voltage adjustable
  • Can be installed on DIN rail TS-35 / 7.5 or 15
  • 3 years guarantee (2 years warranty for EDR)