MEAN WELL EDR-120-24
Power Supply, AC-DC, 24V,5A, 100-264V In, Enclosed, DIN Rail Mount, EDR Series
Mfr. Part #: EDR-120-24 / RS Stock #: 70473599
Price
Qty.
Standard Price
1
$33.20
5
$31.87
10
$31.21
25
$30.54
Additional Inventory
On order:
758
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
90-264 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Current
5 A
Output Power
120 W
Output Voltage
24 VDC
Primary Type
AC-DC
Type
Industrial
Overview
MEAN WELL EDR/NDR Series Metal Case — 75 to 480W Slim & Economical - DIN Rail Power Supplies:
Features:
Universal AC input / Full range
Built-in active PFC function (NDR-240/480)
High efficiency up to 92.5%
Protections: Short circuit / Overload / Over voltage / Over temperature
Built-in constant current limiting circuit
Cooling by free air convection
Working temperature: -20~+60oC (EDR), -20~+70oC(NDR)
DC output voltage adjustable
Can be installed on DIN rail TS-35 / 7.5 or 15
3 years guarantee (2 years warranty for EDR)
Features: