Skip to content

Marsh Bellofram Precision Controls 961-070-004

Transducer, Electro-Pneumatic, Type I/P, 4-20mA, 3-15 psi NEMA 4

Mfr. Part #: 961-070-004 / RS Stock #: 74178270

Marsh Bellofram Precision Controls

Marsh Bellofram Precision Controls 961-070-004

Mfr. Part #: 961-070-004
RS Stock #: 74178270

Description

Transducer, Electro-Pneumatic, Type I/P, 4-20mA, 3-15 psi NEMA 4

In Stock:

2

Price

Qty.

Standard Price

1

$672.98

10

$639.33

25

$605.68

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
961-070-004

Overview

The Type 1000 Transducer is an electropneumatic device that reduces a supply pressure to a regulated output pressure directly proportional to an electrical input signal. The Type 1000 accepts a wide range of supply pressures, ranging from a minimum of 3 psig (0.2 BAR) above the maximum output up to 100 PSIG (6.9 BAR). An integral pneumatic volume booster is included in the design to provide high flow capacity (up to 12 SCFM/339 SLPM). Model selections include general purpose, NEMA 4X Type, extended range, high relief, intrinsically safe, and explosion proof.