Skip to content

Marquardt Switches 1839.1402

Rocker Switch, DPDT, ON-OFF-ON, 6A, Non-Illuminated, Black, 1830 Series

Mfr. Part #: 1839.1402 / RS Stock #: 70459133

Marquardt Switches

Marquardt Switches 1839.1402

Mfr. Part #: 1839.1402
RS Stock #: 70459133

Description

Rocker Switch, DPDT, ON-OFF-ON, 6A, Non-Illuminated, Black, 1830 Series

In Stock:

252

Price

Qty.

Standard Price

1

$8.18

5

$7.53

10

$7.20

20

$6.54

100

$6.14

250

$5.32

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 252
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rocker
Contact Form
2 CO
Current Rating
6 A
Illumination
Non-Illuminated
Mounting Type
Panel Mount
Operation
ON-OFF-ON
Termination
QC Tabs
Type
Rocker
Voltage Rating
125 V

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. "Quality is when the customer returns, not the product" is the Marquardt way of thinking. Product Features for Series 1830 – Single and Double Pole Toggle Switches
  • 100 million times proven switching principle
  • Mechanical life endurance up to 1 million switching cycles
  • Large variety for many applications
  • Variants with IP67 or dust protection insert
  • Two housing variants
  • Illuminated and Non-Illuminated
  • Approval for 400 V (product-dependent)
  • IP40/IP67 (product dependent)
  • On request: Other colors, other rocker printings, other lamp variants, snap on customized actuators, cable assembly