Skip to content

Marquardt Switches 1803.1252

Switch,Rocker,SPDT,IP40,momentary,30 Ma,12VDC,Non-Illuminated,Black,QC

Mfr. Part #: 1803.1252 / RS Stock #: 70458992

Marquardt Switches

Marquardt Switches 1803.1252

Mfr. Part #: 1803.1252
RS Stock #: 70458992

Description

Switch,Rocker,SPDT,IP40,momentary,30 Ma,12VDC,Non-Illuminated,Black,QC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

610

$7.08

1220

$6.88

1830

$6.52

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 610
Multiples Of: 610
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Type
Rocker
Contact Form
1 CO
Current Rating
0.03 A
Illumination
Non-Illuminated
Mounting Type
Panel Mount
Operation
ON-NONE-(ON)
Termination
QC Tabs
Type
Rocker
Voltage Rating
12 V

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. "Quality is when the customer returns, not the product" is the Marquardt way of thinking.

Product Features for Series 1800 - Single and Double Pole Rocker Switches
  • 100 million times proven switching principle
  • High, flexible design variety
  • Illuminated and Non-Illuminated
  • IP40
  • On request: other colors, other printing variants, other lamp variants, snap-on, customized actuators, cable assembly