Mallory Sonalert SCE016XD3SD5B
Alarm; Delay 10 Sec, 3 KHZ, 48-120 AC/DC, 95-105 DB, 40MA, 1.69X1.41In., Term.
Mfr. Part #: SCE016XD3SD5B / RS Stock #: 70186784
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$59.29
5
$57.51
10
$54.55
Product Specifications
Product Attribute
Attribute Value
Search
Decibel Range
95 to 105 dBA
Decibels at 1 Meter
95 to 105 dB(A)
Diameter
42.85 mm
Maximum Opening Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Style
Panel
Primary Type
Alarm
Sound Level
95 and above dB
Special Features
1 Min On-Time Double Pulse @ 5 PPS, Extra Loud Sound Level
Supply Voltage
6-16 VDC
Temperature Range
-40 to 85 C
Termination
Screw
Overview
Mallory Sonalert 10 second delay alarm