Skip to content

Mallory Sonalert SCE016XD3DL1B

Alarm; Slow Siren, 3 KHZ, 48-120 AC/DC, 85-95 DB, 40MA, 1.69X1.41In., Term. Blk

Mfr. Part #: SCE016XD3DL1B / RS Stock #: 70186781

Mallory Sonalert

Mallory Sonalert SCE016XD3DL1B

Mfr. Part #: SCE016XD3DL1B
RS Stock #: 70186781

Description

Alarm; Slow Siren, 3 KHZ, 48-120 AC/DC, 85-95 DB, 40MA, 1.69X1.41In., Term. Blk

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$59.29

5

$57.51

10

$54.55

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Decibel Range
95 to 105 dBA
Decibels at 1 Meter
95 to 105 dB(A)
Diameter
42.85 mm
Maximum Opening Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Style
Panel
Primary Type
Alarm
Sound Level
95 and above dB
Special Features
10 Sec On-Delay Continuous, Extra Loud Sound Level
Supply Voltage
6-16 VDC
Temperature Range
-40 to 85 C
Termination
Screw
Tone
Continuous

Overview

Mallory Sonalert Slow Siren Alarm, 16-28 VDC Operating Voltage

The Mallory Sonalert produces an audible tone by internally creating an oscillating signal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available. Self driven piezo ceramic transducers are superior to electromagnetic buzzers because they produce no arcing, electrical noise, or mechanical wear during operation. The Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available.