Skip to content

Macromatic TR-6182U

Time Delay Relay, Plug-in, Watchdog Power trigger, 24-240VAC, 0.05S-100H

Mfr. Part #: TR-6182U / RS Stock #: 70987825

Macromatic

Macromatic TR-6182U

Mfr. Part #: TR-6182U
RS Stock #: 70987825

Description

Time Delay Relay, Plug-in, Watchdog Power trigger, 24-240VAC, 0.05S-100H

In Stock:

37

Price

Qty.

Standard Price

1

$102.11

10

$97.01

25

$91.90

50

$86.80

100

$81.69

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Control Voltage
240 V
Current Rating
10 A
Function
Watchdog
Primary Type
Time Delay Relays
Product Type
Time Delay Relay
Timing Range
0.05 Sec. to 100 Hrs. min

Overview

The TR-6 Series offers the flexible programmability of a multi-range time delay relay together with a universal input voltage. These products provide an easy method to select one of 16 time ranges between 0.05 seconds and 100 hours using a rotary switch. The actual time delay is then set by using the potentiometer to adjust within the selected time range. Features:
  • Each unit has 16 timing ranges built-in covering 0.05 seconds-100 hours
  • Selecting a range is easy using a rotary switch (no math is required or DIP switches to set)
  • Universal input voltage: 24-240V AC & 12-125V DC
  • Uses industry-standard 11 pin octal sockets
  • 10A DPDT output contacts can handle most pilot duty & fractional HP loads Specifications:
  • 10A @ 240V AC/30V DC
  • Temperature: –28 °C to 65 °C
  • Dimensions: 3.5" D × 1.7" W × 2.4" H