Skip to content

LUTZE Inc. 104280

Flexible Thin Cable, 2 Pair, 22-24 AWG, PVC, 300V, Electromagnetic Interference

Mfr. Part #: 104280 / RS Stock #: 72062549

LUTZE Inc.

LUTZE Inc. 104280

Mfr. Part #: 104280
RS Stock #: 72062549

Description

Flexible Thin Cable, 2 Pair, 22-24 AWG, PVC, 300V, Electromagnetic Interference

In Stock:

24

Price

Qty.

Standard Price

1

$180.76

5

$169.91

10

$164.48

25

$159.06

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Per 100 ft. Coil
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Type
EMI
Conductor Material
Tinned Copper (TC)
Configuration
2 Pair
Insulation Material
Polyolefin (PO)
Jacket Material
Polyvinyl Cloride (PVC)
Number of Conductors
4
Number of Pairs
2
Wire Size
22 AWG ; 24 AWG