Skip to content

Lumileds L135-50800BHV00001

L135-50800BHV00001,LUXEON 3535 HV SERWhite Mid-Power LED,5000K,3535,Round Lens

Mfr. Part #: L135-50800BHV00001 / RS Stock #: 70522440

Lumileds

Lumileds L135-50800BHV00001

Mfr. Part #: L135-50800BHV00001
RS Stock #: 70522440

Description

L135-50800BHV00001,LUXEON 3535 HV SERWhite Mid-Power LED,5000K,3535,Round Lens

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

25

$0.3834

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 25
Multiples Of: 25
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value

Overview

Lumileds LUXEON 3535 HV Series LEDs
The LUXEON 3535 HV Mid-Power series of LEDs, from Lumileds, are in the 3535 package. With both 24V and 48V configurations available, the LUXEON 3535 HV series are high voltage, lower current LED devices. The 3535 SMD package enables interchangeability with other 3535 products and their high light output per package enables a reduction in LED count. The LUXEON 3535 HV LED’s high voltage architecture allows for freedom of design when an LED project requires less bulky, more efficient drivers and an ultimate cost down on the LED systems. Ideal applications for the LUXEON 3535 HV include downlights, indoor area lighting and lamps.