Skip to content

Lumex LDD-F304NI

.30IN. 7 SEGMENT DUAL DIGIT DISPLAY, 635NM RED, GRAY FACE, WHITE SEGMENTS, MULTI

Mfr. Part #: LDD-F304NI / RS Stock #: 70127369

Lumex

Lumex LDD-F304NI

Mfr. Part #: LDD-F304NI
RS Stock #: 70127369

Description

.30IN. 7 SEGMENT DUAL DIGIT DISPLAY, 635NM RED, GRAY FACE, WHITE SEGMENTS, MULTI

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1024

$2.48

10240

$2.36

51200

$2.23

102400

$2.11

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1024
Multiples Of: 1024
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Common Pin
Cathode
Forward Current
30 mA
Forward Voltage
2 V
LED Color
Red
Mounting Type
Through Hole

Overview

The Perfect Supply for Your Bench
Wide voltage and current ranges, and flexible features make the PWS4000 Series a versatile addition to your bench. Excellent voltage and current accuracy, and remote sensing give you confidence in your output levels. With both numeric keys and a rotary knob you have the ability enter parameters directly or make continuous adjustments. The four-parameter, bright vacuum fluorescent display shows meter readings and limits at a glance. Integrated setup memory and list functions help speed manual and remote control testing. Remote programming is through USB, and NI Signal Express PC software is included. A max voltage setting and password-protected front panel lockout help prevent unintentional circuit damage.
Key Features and Functions
  • Low-noise Linear Regulation
  • Wide Voltage and Current Ranges
  • 0.03% Basic Voltage Accuracy, 0.05% Basic Current Accuracy
  • USB Interface for Remote Programming
  • Bright display shows actual voltage, current, and limits simultaneously
  • List mode for test sequencing
  • Remote Sense, Rear Outputs and Trigger/status lines
  • 3-year warranty