Skip to content

Lumberg Automation / Hirschmann 933169100

Circular M12 Socket, 4 Position, Screw Terminal, 4A, 250V, IP67, E Series

Mfr. Part #: 933169100 / RS Stock #: 70051259

Lumberg Automation / Hirschmann

Lumberg Automation / Hirschmann 933169100

Mfr. Part #: 933169100
RS Stock #: 70051259

Description

Circular M12 Socket, 4 Position, Screw Terminal, 4A, 250V, IP67, E Series

In Stock:

51

Price

Qty.

Standard Price

1

$17.21

5

$15.83

10

$14.37

50

$13.25

100

$12.39

500

$11.70

1000

$10.67

Additional Inventory

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector Size
M12
Connector Type
Socket
Current Rating
4 A
Gender
Female
IP Rating
IP67
Number of Contacts
4
Number of Positions
4
Series
Termination
Screw
Type
Socket
Voltage Rating
250 V